
Honeywell SS491B-F technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 8.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS491B-F to view detailed technical specifications.
No datasheet is available for this part.
