
The SS491B-S Hall Effect Sensor from Honeywell operates over a temperature range of -40°C to 150°C. It has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.5V. The device can handle an output current of 20mA. It is available in a through-hole package quantity of 10. The SS491B-S is not RoHS compliant.
Honeywell SS491B-S technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 20mA |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Supply Current | 8.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS491B-S to view detailed technical specifications.
No datasheet is available for this part.