
Honeywell SS491B-SP technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS491B-SP to view detailed technical specifications.
No datasheet is available for this part.