
Honeywell SS491B-T2 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS491B-T2 to view detailed technical specifications.
No datasheet is available for this part.