
Linear Hall Effect Sensor IC with analog voltage output, operating from 4.5V to 10.5V supply voltage. Features a sensitivity of 0.4mV/g, response time of 3µs, and a maximum output current of 1.5mA. This integrated circuit operates across a temperature range of -40°C to 150°C, with a leakage current of 10µA. Packaged in a SIP for through-hole mounting, it is RoHS compliant.
Honeywell SS494B technical specifications.
| Package/Case | SIP |
| Height | 0.005inch |
| Leakage Current | 10uA |
| Length | 0.006inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5mA |
| Min Output Voltage | 200mV |
| Max Supply Current | 8.7mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 10V |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.4mV/g |
| Series | SS494 |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.002inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS494B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
