Honeywell SS494B-SP technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 8.7mA |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.4mV/g |
| Series | SS494 |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS494B-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
