
Linear Hall Effect Sensor IC with analog voltage output, operating from 4.5V to 10.5V supply voltage. Features a 10mA maximum output current and 8.7mA typical supply current. This through-hole mounted component offers a wide operating temperature range from -40°C to 150°C and a fast 3µs response time. Packaged in a TO-92 case, it is RoHS compliant.
Honeywell SS495A1 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 8.7mA |
| Depth | 1.6mm |
| Height | 3mm |
| Input Current | 8.7mA |
| Leakage Current | 10uA |
| Length | 4.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8.7mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Number of Contacts | 3 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.094mV/g |
| Series | SS490 |
| Switching Current | 1.5mA |
| Termination | PCB |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
