The SS495A1SP is a 3-terminal sensor IC from Honeywell, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and requires a supply voltage between 4.5V and 10.5V. The device features a single function and is packaged in a R-PSSS-W3 configuration. The SS495A1SP is suitable for use in automotive environments, meeting the requirements of the specified temperature grade.
Honeywell SS495A1SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSS-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell SS495A1SP to view detailed technical specifications.
No datasheet is available for this part.