
Analog voltage output integrated circuit (IC) with a radial package, measuring 4.06mm in length, 3mm in width, and 1.6mm in height. Features a 3-contact configuration and through-hole mounting. Operates within a supply voltage range of 4.5V to 10.5V DC, with a nominal supply current of 8.7mA. Offers a sensitivity of 0.156mV/g and a response time of 3µs, with a maximum output current of 10mA. This RoHS compliant component is designed for operation between -40°C and 150°C.
Honeywell SS495A2 technical specifications.
| Package/Case | Radial |
| Height | 1.6mm |
| Leakage Current | 10uA |
| Length | 4.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8.7mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Number of Contacts | 3 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.156mV/g |
| Series | SS490 |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
