
The SS495ASP from Honeywell is a surface mount TO-92 integrated circuit with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.5V. The IC has a nominal supply current of 8.7mA and a maximum output current of 10mA. It is not RoHS compliant, but its response time is 3us.
Honeywell SS495ASP technical specifications.
| Package/Case | TO-92 |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.7mA |
| Output Current | 1.5mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | No |
| Sensitivity | 0.125mV/g |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS495ASP to view detailed technical specifications.
No datasheet is available for this part.
