Honeywell SS495B technical specifications.
| Package/Case | Radial |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8.7mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Radiation Hardening | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.25mV/g |
| Series | SS490 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
