
Honeywell SS495B-SP technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 7mA |
| Operating Supply Voltage | 10.5V |
| Output Voltage | -400mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS495B-SP to view detailed technical specifications.
No datasheet is available for this part.