
Linear Hall Effect Sensor IC with analog voltage and digital output. Features a 4.5V to 10.5V supply voltage range and a 10mA maximum output current. Operates from -40°C to 150°C with a 3µs response time. Through-hole and surface mountable with 3 pins, packaged in bulk.
Honeywell SS496A technical specifications.
| Package/Case | Radial |
| Height | 0.063inch |
| Leakage Current | 10uA |
| Length | 0.159inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 8.7mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Current | 8.7mA |
| Number of Contacts | 3 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 9V |
| Output Current | 10mA |
| Output Type | Analog Voltage, Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.1mV/g |
| Series | SS490 |
| Switching Current | 1mA |
| Termination | SMD/SMT |
| Type | Integrated Circuit (IC) |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496A to view detailed technical specifications.
No datasheet is available for this part.
