
The SS496A-S is an analog voltage output IC from Honeywell with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 10.5V and a minimum supply voltage of 4.5V. The IC has a nominal supply current of 8.7mA and an output current of 10mA. It is available in a surface mount and through hole mount package type and is RoHS compliant.
Honeywell SS496A-S technical specifications.
| Package/Case | SMD/SMT |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Nominal Supply Current | 8.7mA |
| Output Current | 10mA |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.1mV/g |
| Series | SS490 |
| Supply Current | 8.7mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496A-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
