
Linear Hall Effect Sensor IC, operating from 4.5V to 10.5V, features a ratiometric analog voltage output with a typical sensitivity of 0.075mV/g. This 3-pin integrated circuit offers a response time of 3µs and a maximum output current of 10mA. Packaged in a TO-92 through-hole mount case, it operates across a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell SS496A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Depth | 1.6mm |
| Input Current | 8.7mA |
| Leakage Current | 10uA |
| Length | 4.06mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 200mV |
| Min Output Voltage | 400mV |
| Max Supply Current | 8.7mA |
| Max Supply Voltage (DC) | 10.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 8.7mA |
| Number of Contacts | 3 |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 10V |
| Output Current | 1.5mA |
| Output Type | Analog Voltage |
| Output Voltage | 400mV |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensitivity | 0.075mV/g |
| Series | SS490 |
| Switching Current | 1.5mA |
| Termination | PCB |
| Type | Integrated Circuit (IC) |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS496A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
