
Linear Hall Effect Sensor IC with analog voltage output, operating from 2.7V to 6.5V supply voltage. Features a 10mA input and output current, with a response time of 3µs. This through-hole mounted component has a compact radial package measuring 4.1mm in height and length, and 1.6mm in width. It operates across a wide temperature range of -40°C to 150°C and is RoHS compliant.
Honeywell SS49E technical specifications.
| Package/Case | Radial |
| Height | 4.1mm |
| Input Current | 10mA |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 10V |
| Min Supply Voltage (DC) | 4V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Output Current | 1.5mA |
| Output Type | Analog Voltage |
| Output Voltage | 1.75mV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS49E |
| Switching Current | 1.5mA |
| Termination | PC Pin |
| Type | Integrated Circuit (IC) |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS49E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
