Honeywell SS49E-F technical specifications.
| Package/Case | TO-92-3 |
| Leakage Current | 10uA |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5mA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Output Current | 1.5mA |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 1.75mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Switching Current | 1.5mA |
| Termination | PC Pin |
| Type | Integrated Circuit (IC) |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS49E-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
