
Linear Hall Effect Sensor IC, Surface Mount, SOT-89-3 package. Operates from 4.5V to 24V supply voltage with a nominal supply current of 6.5mA. Features a maximum output current of 20mA and a response time of 4µs. Sensitive to magnetic fields with a minimum threshold of -17mT and a maximum threshold of 17mT. Encased in a compact 4.4mm x 2.5mm x 2mm rectangular housing, this RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Honeywell SS50AT technical specifications.
| Package/Case | SOT-89-3 |
| Height | 2mm |
| Input Current | 6.5mA |
| Leakage Current | 10uA |
| Length | 4.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 400mV |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.5mA |
| Number of Contacts | 3 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Response Time | 4us |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS50AT |
| Supply Current | 10mA |
| Type | Integrated Circuit (IC) |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS50AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
