
The SS50GT from Honeywell is a surface mount magnetic sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 24V and draws a maximum supply current of 10mA. The sensor has a maximum output current of 20mA and is available in a package quantity of 1000 units, packaged in tape and reel.
Honeywell SS50GT technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS50GT to view detailed technical specifications.
No datasheet is available for this part.