
Honeywell SS51GT technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 8.7mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS51GT to view detailed technical specifications.
No datasheet is available for this part.
