Honeywell SS51T technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.7mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SS5 |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
