
Surface mount Hall Effect integrated circuit featuring latching logic. Operates with a supply voltage range of 3.8V to 30V DC, with a nominal operating voltage of 12V. Delivers up to 20mA output current and consumes a maximum of 10mA supply current. Designed for operation between -40°C and 150°C, housed in a SOT-89 package. This RoHS compliant component is supplied on tape and reel.
Honeywell SS561AT technical specifications.
| Package/Case | SOT-89 |
| Height | 0.98inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 0.177inch |
| Logic Function | Latch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 3.8V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 8.7mA |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Method | Hall Effect |
| Series | SS500 |
| Termination | SMD/SMT |
| Thickness | 1.5mm |
| Type | Integrated Circuit (IC) |
| Width | 0.054inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS561AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
