
The SS561GT from Honeywell is a surface mount Hall effect sensor with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum output current of 20mA and operates on a supply voltage of up to 30V. The sensor is packaged in a SOT-89-3 case and is available in quantities of 4000 per reel. Note that this product is not RoHS compliant.
Honeywell SS561GT technical specifications.
| Package/Case | SOT-89-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SS561GT to view detailed technical specifications.
No datasheet is available for this part.
