
Linear Hall Effect Sensor IC with analog voltage output, operating from 2.7V to 6.5V supply voltage. Features a 10mA input and output current, with a response time of 3µs. This surface mount component is packaged in SOT-89-3 and operates across a temperature range of -40°C to 150°C. RoHS compliant.
Honeywell SS59ET technical specifications.
| Package/Case | SOT-89-3 |
| Input Current | 10mA |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.75mV |
| Min Output Voltage | 1.05V |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 6.5V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 6V |
| Output Current | 1.5mA |
| Output Type | Analog Voltage |
| Output Voltage | 1.75mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | SS59ET |
| Supply Current | 6mA |
| Switching Current | 1.5mA |
| Termination | Solder |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS59ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
