
The SS94B1A is a linear, omnipolar Hall effect sensor from Honeywell, packaged in a SIP case for through-hole mounting. It operates over a temperature range of -50°C to 150°C and has a maximum output current of 2mA. The device has a maximum supply current of 11mA and is available in bulk packaging.
Honeywell SS94B1A technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 2mA |
| Max Supply Current | 11mA |
| Mount | Through Hole |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Series | SS94 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SS94B1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.