
The TruStability SSC DIP pressure sensor from Honeywell operates within a temperature range of -40°C to 85°C and is designed for board mount applications. It features a DIP package and a through-hole mount. The sensor is RoHS compliant and has a maximum operating pressure of 12.33PSI, with an operating supply voltage of 5V. It is a vented gauge pressure sensor with a barbed port style and an analog voltage output.
Honeywell SSCDAND160MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 2.32PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDAND160MGAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.