
Honeywell SSCDANN006BDSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 87.02PSI |
| Output Type | SPI |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SSCDANN006BDSA5 to view detailed technical specifications.
No datasheet is available for this part.