
Digital pressure sensor with I2C output, offering 0.25% accuracy across a 0 to 10.84 PSI gauge pressure range. Features a 0.20-0.80V analog output and operates from a 3.27V to 3.33V supply voltage, consuming a nominal 1.6mA. Housed in a DIP package with through-hole mounting, this RoHS compliant ceramic component has a 1ms response time and operates from -40°C to 85°C.
Honeywell SSCDANN010NG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.84PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 0.36PSI |
| Operating Supply Voltage | 3.3V |
| Output | DIGITAL |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN010NG2A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.