
Differential pressure sensor with a 0.25% accuracy, operating from -40°C to 85°C. Features a 15 PSI pressure range, 5V supply voltage, and 2mA supply current. Offers digital I2C output and a barbed port style. Packaged in a DIP-8 case with through-hole mounting and PC pin termination. RoHS compliant ceramic construction.
Honeywell SSCDANN015PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Digital, I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN015PD2A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
