
The 5V Absolute Pressure Sensor is a DIP-8 package device with a maximum operating temperature range of -20°C to 85°C and an accuracy of 0.25%. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 3mA. The sensor is designed for use in absolute pressure applications and is rated for a maximum pressure of 60PSI.
Honeywell SSCDANN030PAAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Voltage |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN030PAAB5 to view detailed technical specifications.
No datasheet is available for this part.