
Absolute pressure sensor with 0.25% accuracy, measuring from 0 to 60 PSI. Features a ceramic construction, DIP package with through-hole mounting, and a barbed port style. Operates with a 5V supply voltage (4.75V to 5.25V) and provides analog voltage output. Designed for environmental monitoring with a wide operating temperature range of -40°C to 85°C and a 1ms response time.
Honeywell SSCDANN060PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN060PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.