
Piezoresistive pressure sensor with a 0 to 100 PSI operating range and 0.25% accuracy. Features a vented gauge pressure type, DIP package with through-hole mounting, and a barbed port style. Offers a 0.20-0.80V analog output and digital I2C output, operating from a 4.75V to 5.25V supply voltage with a 2mA supply current. Suitable for temperatures from -40°C to 85°C, this RoHS compliant ceramic component utilizes PC pin termination.
Honeywell SSCDANN100PG5A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN100PG5A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
