
Digital piezoresistive pressure sensor, gauge type, with a 0 to 150 PSI operating pressure range and a maximum pressure rating of 250 PSI. Features 0.25% accuracy, 1ms response time, and a 0.20-0.80V output. Operates from 3V to 3.3V supply voltage with a nominal supply current of 1.6mA. Encased in a DIP package with through-hole mounting and PC pin termination, this RoHS compliant sensor is suitable for environmental monitoring applications.
Sign in to ask questions about the Honeywell SSCDANN150PG2A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell SSCDANN150PG2A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 150PSI |
| Output Type | I2C, Digital |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANN150PG2A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.