The TruStability SSC Differential Pressure Sensor is a board mount device with an analog voltage output. It features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. The sensor is packaged in a DIP format and is compliant with RoHS regulations. It is designed to measure differential pressure up to 30PSI, with a typical operating pressure of 15PSI.
Honeywell SSCDANT015PDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANT015PDAA3 to view detailed technical specifications.
No datasheet is available for this part.