Honeywell SSCDANT015PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 3.3V |
| Mount | PCB |
| Operating Pressure | 15PSI |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 2.93V |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANT015PGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.