
Absolute pressure sensor with 0.25% accuracy, measuring from 0 to 30 PSI. Features a rectangular ceramic DIP-8 package with through-hole mounting and barbed port style. Operates within a -40°C to 85°C temperature range, requiring a 4.75V to 5.25V supply voltage. Digital SPI output and 2mA supply current. RoHS compliant.
Honeywell SSCDANT030PASA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANT030PASA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.