The TruStability SSC DIP pressure sensor is a board mount device with an absolute pressure type and a barbed port style. It features an operating pressure of 145.04PSI and a maximum operating temperature of 85°C. The sensor has a minimum operating temperature of -40°C and is RoHS compliant. It is part of the TruStability SSC series and has a package type of DIP.
Honeywell SSCDANV010BAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Operating Pressure | 145.04PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANV010BAAA5 to view detailed technical specifications.
No datasheet is available for this part.