
The TruStability SSC differential pressure sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 85°C. It is available in a DIP package and is RoHS compliant. The sensor is designed for board mount applications and offers a max operating pressure of 30PSI.
Honeywell SSCDANV015PD2A5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANV015PD2A5 to view detailed technical specifications.
No datasheet is available for this part.