Honeywell SSCDANV015PGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 15PSI |
| Output Type | Analog |
| Package Quantity | 50 |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | SSC |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDANV015PGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.