
Board mount vented gauge pressure sensor offering a 0 bar to 10 bar (0 to 145.04 PSI) operating pressure range with 0.25% accuracy. Features an analog voltage output from 0.33V to 2.97V, a 1ms response time, and operates on a 3V to 3.6V DC supply voltage. This 8-pin DIP module is designed for through-hole mounting with barbless port style and PC pin termination, suitable for medical applications. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Honeywell SSCDLND010BGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 246.56PSI |
| Max Supply Current | 2.1mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 1.6mA |
| Operating Pressure | 145.04PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.97V |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 1.6mA |
| Termination | PC Pin |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDLND010BGAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.