The SSCDLND160MGAA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 0.16 bar. It can withstand a maximum overload pressure of 0.5 bar and has an accuracy of ±0.25%. The device requires a supply voltage between 4.75 and 5.25 volts and has a maximum supply current of 3 mA. It is suitable for use in air and gas media and has a response time of 1 ms. The SSCDLND160MGAA5 is available in a DIP package with 8 pins and is suitable for board mounting.
Honeywell SSCDLND160MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCDLND160MGAA5 to view detailed technical specifications.
No datasheet is available for this part.