
Digital pressure sensor with SPI output, offering 0.25% accuracy across a 0 to 10.88 PSI gauge pressure range. Features a 5V DC rated supply voltage, 2mA nominal supply current, and a 1ms response time. Housed in a RoHS compliant ceramic DIP package with through-hole mounting, operating from -40°C to 85°C.
Honeywell SSCDLNN040MGSA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Height | 13.75mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.95V |
| Mount | Through Hole |
| Nominal Supply Current | 2mA |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5V |
| Output Type | SPI, Digital |
| Package Quantity | 20 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | TruStability® SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDLNN040MGSA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
