The Honeywell SSCDLNN100MD2A3 differential pressure sensor operates within a pressure range of -0.1 to 0.1 bar and can withstand a maximum overload pressure of 0.5 bar. It is powered by a maximum supply voltage of 3.6 volts and draws a maximum supply current of 2.1 milliamps. The device has an accuracy of ±0.25 and a response time of 0.46. The SSCDLNN100MD2A3 is a board-mountable DIP module with 8 pins and is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Honeywell SSCDLNN100MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.1bar to 0.1bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDLNN100MD2A3 to view detailed technical specifications.
No datasheet is available for this part.