
The TruStability SSC Absolute Pressure Sensor is a RoHS compliant, ceramic, DIP-8 packaged device. It operates within a temperature range of -40°C to 85°C and has an accuracy of 0.25%. The sensor has a supply current of 2mA and is designed for use in absolute pressure applications up to 30PSI. It features an analog output and is available in a single unit quantity.
Honeywell SSCDLNT030PAAA5 technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 30PSI |
| Output | ANALOG |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability™ SSC |
| Supply Current | 2mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SSCDLNT030PAAA5 to view detailed technical specifications.
No datasheet is available for this part.