The SSCDNND030PASA5 is an absolute pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 30psi and can withstand overload pressures up to 60psi. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. The maximum supply current is 3 milliamps. The SSCDNND030PASA5 has an accuracy of ±0.25% and a response time of 0.46 milliseconds. It is suitable for use in air and gas media, and is rated for operation between -40 and 85 degrees Celsius.
Honeywell SSCDNND030PASA5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDNND030PASA5 to view detailed technical specifications.
No datasheet is available for this part.