The SSCDNNN001PDAA5 differential pressure sensor from Honeywell offers a ±0.25% accuracy range within an operating temperature of -40°C to 85°C. It can withstand a maximum overload pressure of 10psi and has a maximum supply current of 3mA. The device operates within a pressure range of -1psi to 1psi and has a response time of 1ms. It is designed for board mount applications and is suitable for use in air and gas media.
Honeywell SSCDNNN001PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCDNNN001PDAA5 to view detailed technical specifications.
No datasheet is available for this part.