The Honeywell SSCDNNN001PGAA3 is an 8-pin DIP gage pressure sensor with an operating pressure range of 0 to 1psi and an accuracy of ±0.25%. It can operate at a maximum supply voltage of 3.6V and a maximum supply current of 2.1mA. The sensor's operating temperature range is -40°C to 85°C and it is suitable for use in air or gas media. The SSCDNNN001PGAA3 is a board mount device with a DIP package.
Honeywell SSCDNNN001PGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCDNNN001PGAA3 to view detailed technical specifications.
No datasheet is available for this part.