The Differential Pressure Sensor is a 8-pin DIP module designed for operation in air or gas environments. It measures pressure within the range of -15psi to 15psi with an accuracy of ±0.25%. The device can withstand a maximum overload pressure of 30psi and operates within a temperature range of -40°C to 85°C. The typical operating supply voltage is 5V, with a maximum supply current of 3mA. The response time is 0.46ms.
Honeywell SSCDNNN015PD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDNNN015PD2A5 to view detailed technical specifications.
No datasheet is available for this part.