The SSCDNNN015PG2A5 is a gage pressure sensor from Honeywell, designed to measure pressures up to 15psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 85°C and has a maximum supply current of 3mA. The device is available in an 8-pin DIP module package and is suitable for use in air or gas media.
Honeywell SSCDNNN015PG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCDNNN015PG2A5 to view detailed technical specifications.
No datasheet is available for this part.