The Honeywell SSCDNNV015PDAA5 is a differential pressure sensor with an operating pressure range of -15psi to 15psi and a maximum overload pressure of 30psi. It operates on a supply voltage between 4.75V and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The device has a response time of 1 second and an accuracy of ±0.25. It is available in an 8-pin DIP package and is suitable for use in air and gas media. The operating temperature range is -40°C to 85°C.
Honeywell SSCDNNV015PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SSCDNNV015PDAA5 to view detailed technical specifications.
No datasheet is available for this part.